You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Horn Speaker 8 Ohm/100V, IP66 - 

BIAH20G

BIAH20G - 20W Horn Speaker 8 Ohm/100V, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAH20G
Order Code:
LS05819
Product Range
-
Technical Datasheet:
BIAH20G   Datasheet
See all Technical Docs

Product Overview

The H20 is a powerful weatherproof industrial horn loudspeaker with compression driver. It offers high sound pressure, which makes it ideally suited for speech and the reproduction of alarm signals in a noisy environment. The H20 is ideal for long distance and outdoor use. The stainless steel brackets and rustproof bolts and screws make this horn suited for any indoor and outdoor use. The bracket also makes it possible to rotate the speaker over a range of more than 180?. The H20 is equipped with a high quality 100V transformer with several power taps and can also be used in low impedance systems. The technology avoids any overload of your amplifier by controlling the impedance with the unique IMC protection device inside it.
  • Compression driver
  • Output power: 20W @8Ω
  • 100V tappings: 2.5/5/10/20W
  • Dispersion: 180?
  • IP rating: IP66
  • Max. SPL (@1m): 116dB
  • Colour: RAL9006 grey
  • Mounting: U-bracket
  • Enclosure material: ABS
  • Frequency response: 280Hz to 9.5kHz
  • Dimensions (DxDia): 230x200mm
  • Weight: 1.36kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
2.5/5/10/20W

:
280Hz

:
9.5kHz

:
200mm

:
200mm

:
230mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£75.77 ( £90.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.77 (£90.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --