You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Joystick, Potentiometer, 1 Axis - 

4R18-2S1E-55-126

4R18-2S1E-55-126 - Joystick, Potentiometer, 1 Axis

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
4R18-2S1E-55-126
Order Code:
SW04701
Product Range
-
Technical Datasheet:
4R18-2S1E-55-126   Datasheet
See all Technical Docs

Product Overview

The 4R18-2S1E-55-126 is an Industrial Resistive Joystick with closed body, 1-axis, 5K 55° pots, standard spring, conical handle, circular bezel and standard boot. 14 strands of 0.12mm diameter tinned annealed copper wire PVC insulated, to a nominal outer diameter of 1mm.
  • 5 Million operations life cycle
  • Stainless steel lever
  • HE30 Alloy pivot block
  • ±2% Linearity
  • 100K Preferred load
  • Glass filled ABS or steel body
  • Neoprene or Santoprene base
  • IP65 Protection rating

Applications

Industrial

Product Information


:
1

:
5kohm

:
12V

:
-

:
-

:
-

:
-

:
Conical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 08/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£48.75 ( £58.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.75 (£58.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £45.99 (£55.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £44.32 (£53.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £42.76 (£51.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --