You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 5 Pro USB-C (120Gbps) Cable, 1m Black -
MC9C4ZM/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MC9C4ZM/A
- Order Code:
- CS38020
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195949894459
Product Overview
- Supports Thunderbolt 5 transfer rates up to 120Gb/s
- Backwards compatible with Thunderbolt 3/4 and USB4, transfer speeds up to 80Gb/s
- DisplayPort 2.1 video output (UHBR20)
- Supports up to 240W Power Delivery for charging connected devices
- Braided cable design that coils without tangling
- Daisy-chain up to six Thunderbolt (USB-C) devices
- Passive cable
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 4.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.