You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HomePod Mini, Midnight -
MTJT3B/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MTJT3B/A
- Order Code:
- SB08513
- Product Range
- Apple HomePod mini
- Also Known As:
- GTIN UPC EAN: 0195949011320
Product Range Selector (Apple HomePod mini)
See all from this product rangeProduct Overview
- 360° Audio that sounds amazing from every angle
- At just under 8.5cm tall HomePod mini is designed to fit anywhere in the home
- Backlit touch surface on the top provides quick control; play/pause music, skip, skip back, Siri and volume up/down
- Elegantly wrapped in a perfectly seamless mesh fabric that’s virtually transparent to the sound passing through it
- Siri is your do-it-all, trusted intelligent assistant that puts HomePod mini at the centre of your family’s activities privately and securely
- HomePod mini and Siri can do even more by seamlessly connecting to your iPhone, all with just your voice
- With multiple HomePod mini speakers placed around the house, you can have a connected sound system & easy access to Siri from your whole home
- HomePod mini also works with your other Apple devices for clever features like Intercom, letting you quickly communicate by voice
- Smart Home control; getting set up, staying connected from anywhere at anytime is simple with the Home app and HomePod mini
- When you set up HomePod mini, it’s automatically added to the Home app, and with just your voice you can instantly control any of your HomeKit devices
- It gives you control of your HomeKit accessories remotely too; live view the front door, lock or unlock the house all through the Home app
- Connectivity: WiFi (802.11n) and Bluetooth 5.0
- Sys Req: iPhone 6s or iPod touch (7th gen) or later with latest iOS, iPad Pro, iPad (5th gen), iPad Ar 2, iPad mini 4 or later all with latest version iPadOS
Contents
HomePod mini, power adaptor and user guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- 84.3mm
- :
- 97.9mm
- :
- 97.9mm
- :
- Apple HomePod mini
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 04/10/25
1 more will be available week commencing 04/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.48 (£98.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.