You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apple Pencil (2nd Generation) for iPad Pro 11" and iPad Pro 12.9" -
MU8F2ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MU8F2ZM/A
- Order Code:
- CS32310
- Product Range
- Apple Pencil
- Also Known As:
- GTIN UPC EAN: 0190198893376
Product Range Selector (Apple Pencil)
See all from this product rangeMU8F2ZM/A - You may also be interested in
Product Overview
- Intuitive and precise operation; simply change brush sizes or modes with a double tap right where your finger rests
- Easily switch between the tools you use most often by customising your taps
- All-new seamless design; no connectors or moving parts and designed to be an even more comfortable, natural tool to use
- Magnetically attaches onto the side of your iPad Pro, once attached it automatically charges and pairs with your device
- Compatible with 11" iPad Pro and 12.9" iPad Pro (3rd Generation)
- Dimensions (HxDia.): 166x8.9mm
Product Information
- :
- No
- :
- Apple Pencil
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.50 (£130.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.