You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Red Rectangular Neon Indicator, 250V AC, 20mA - 

C0480FQNAA

C0480FQNAA - Red Rectangular Neon Indicator, 250V AC, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C0480FQNAA
Order Code:
SC19570
Product Range
0480 Series
Technical Datasheet:
C0480FQNAA   Datasheet
See all Technical Docs

Product Range Selector (0480 Series)

See all from this product range

Product Overview

The C0480FQNAA is a Neon Indicator with flat lens and 6.3mm termination tabs. Snap-in panel fixing neon indicator designed to match corresponding Arcolectric rocker switches.
  • Red body
  • Double pole size

Applications

Signalling

Product Information


:
250V

:
-

:
Red

:
-

:
Rectangular

:
20mA

:
0480 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.96 ( £2.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.86 (£2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --