You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Swivel Head Riveter 360° - 

RHT300

RHT300 - Swivel Head Riveter 360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RHT300
Order Code:
TL11948
Also Known As:
GTIN UPC EAN: 0079055008026

Product Overview

  • Unique riveter head twists 360°
  • Durable all steel construction
  • spring loaded vinyl grip handle for easy loading
  • Extended nose for hard to reach places
  • Lock clip when tool not in use
  • Takes 2, 3, 4 and 5mm pop rivets
  • Four nose pieces and wrench included

Footnotes

Never use stainless steel rivets with this tool

Product Information


:
Hand

:
-

:
4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0079055008026

1 In stock

6 more will be available week commencing 29/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£19.29 ( £23.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.29 (£23.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.35 (£22.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --