You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Reamping Direct Box XLR/6.35mm - 

ART-DUALRDB

ART-DUALRDB - Dual Reamping Direct Box XLR/6.35mm
ART-DUALRDB - Dual Reamping Direct Box XLR/6.35mm
ART-DUALRDB - Dual Reamping Direct Box XLR/6.35mm
ART-DUALRDB - Dual Reamping Direct Box XLR/6.35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-DUALRDB
Order Code:
DP36701

Product Overview

The Dual RDB is the ideal interface solution for any application where stereo or dual line level signals from recording interfaces, computers, mixers, iPods, consumer audio or video machines need to be connected to XLR mic or 6.35mm line inputs. The unit has 2x high quality isolation transformers that prevent ground loops when connecting various systems together. The Dual RDB accepts 6.35mm TRS and XLR inputs and outputs. The variable level controls allow volume control to be set at the source rather than in the studio, AV room, audio closet or installation rack. 20Hz to 20kHz frequency response ensures the Dual RDB will function transparently with any high quality audio source.
  • Stereo reamping interface for multiple amps
  • 2x 6.35mm TRS and XLR balanced line level inputs
  • Transformer isolated 6.35mm TRS & XLR balanced level outputs
  • Variable level controls with mute
  • Frequency response: 20Hz to 20kHz
  • THD: 0.01%
  • Dimensions (HxWxD): 47x117x99mm
  • Weight: 0.4kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£101.00 ( £121.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £101.00 (£121.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --