You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV Di Box -
AV DIRECT
- Manufacturer:
- ART ART
- Manufacturer Part No:
- AV DIRECT
- Order Code:
- DP30454
- Also Known As:
- GTIN UPC EAN: 0840402018193
Product Overview
- Transformer isolated XLR microphone level output
- Stereo RCA, 3.5mm & 6.35mm TRS jack line level inputs
- ¼" & pressure clip speaker level inputs
- Variable level control
- Switchable 4.8kHz high cut filter
- Ground Lift
- Balanced Output Impedance: 150Ω nominal @ 1kHz
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.78 (£68.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.