You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Channel Headphone Amplifier - 

HEADAMP 6E4

HEADAMP 6E4 - 6 Channel Headphone Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
HEADAMP 6E4
Order Code:
AV21695
Product Range
-
Also Known As:
GTIN UPC EAN: 0840402021629

Product Overview

A fully-featured six -channel stereo headphone amplifier that includes six auxiliary inputs to allow separate "more-me" mixes on each headphone channel.
  • 6 Independent high-power headphone amplifier channels
  • Dual function balance/mix control per channel
  • Front panel stereo aux input for each channel
  • Multiple monitoring settings per channel
  • Individual output level control per channel
  • Precision 4 segment led metering per channel
  • Master volume control with 8 segment led metering
  • Front panel direct in jack
  • 1 Front and 2 rear mounted headphone jacks per channel
  • Connects and drives up to 18 headphones simultaneously
  • XLR and 6.35mm (¼") main inputs and outputs
  • Parallel main outputs for multiple unit use
  • Maximum input level: +21dBu
  • Maximum gain: 22dB
  • Maximum out level:
  • 150mW (600Ω Headphones)
  • 500mW (32Ω Headphones)
  • 150mW (8Ω Headphones)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0840402021629

1 In stock

Available until stock is exhausted

£167.49 ( £200.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.49 (£200.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £154.61 (£185.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --