You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stepper Motor, 14, 26mm -
MY5602
- Manufacturer:
- ASTROSYN ASTROSYN
- Manufacturer Part No:
- MY5602
- Order Code:
- MC01843
- Product Range
- -
- Technical Datasheet:
- MY5602 Datasheet
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
Product Information
- :
- Single Shaft, Hybrid
- :
- 35.3mm
- :
- Unipolar
- :
- 1.8°
- :
- Two Phase
- :
- 8N-cm
- :
- 10.5ohm
- :
- 4.8mH
- :
- 760mA
- :
- -
- :
- 12g-cm²
- :
- 6
- :
- 26mm
- :
- 5mm
- :
- -
- :
- 24mm
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.35 (£31.62) | ( ) |
5+ | £23.72 (£28.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.