You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce GT730 Quad HDMI 2GB GDDR5 PCI-Ex Graphics Card -
90YV0H20-M0NA00
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 90YV0H20-M0NA00
- Order Code:
- CS34819
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711081369417
- Technical Datasheet:
- 90YV0H20-M0NA00 Datasheet
Product Overview
- Four HDMI ports allows for multi-monitor productivity for up to 4 displays
- Auto-eXtreme technology delivers extended performance and longevity with a premium design
- 0dB Passive cooling for effcient and truly silent operation
- 3840x2160 Maximum resolution
- DirectX 12 support
- Compact single-slot design
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 2.0
- :
- 2GB
- :
- GDDR5
- :
- HDMI
- :
- 3840 x 2160
- :
- Heatsink
- :
- 902MHz
- :
- 64-bit
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.72 (£77.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.