You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card - 

90YV0N10-M0NA00

New
90YV0N10-M0NA00 - PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card
90YV0N10-M0NA00 - PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card
90YV0N10-M0NA00 - PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card
90YV0N10-M0NA00 - PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card
90YV0N10-M0NA00 - PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90YV0N10-M0NA00
Order Code:
CS38625
Product Range
-
Also Known As:
GTIN UPC EAN: 4711636057851

Product Overview

The Asus PRIME GeForce RTX™ 5060 delivers powerful performance and extensive compability. Equipped with a triple-fan setup, the card delivers supreme cooling in a compact 2.5-slot format. GeForce 5060 cards are powered by NVIDIA's Blackwell architecture, creating the ultimate platform for serious gamers and modern content creators. Experience the latest AI-enhanced graphics and performance thanks to NVIDIA DLSS 4 complete with Multi Frame Generation. Fourth generation RT cores deliver full ray tracing with neural rendering for stunning, true-to-life graphics. Guaranteed performance and reliability with both Game Ready and Studio drivers.
  • Fifth generation Tensor cores offer maximum AI performance with FP4 and DLSS 4
  • Reflex 2 technology introduces Frame Warp to reduce latency based on mouse input
  • Compact 2.5-slot design with carefully designed layout that leverages ide-panel ventilation
  • Three Axial-Tech fans maximise airflow and cooling efficiency
  • Dual ball fan bearings provide superior durability and ensure long lifespan
  • 0db Technology automatically stops fans when GPU drops below 50° and power consumption is low
  • MaxContact design process combined with extensive heatsink array for enhanced thermal performance
  • Precision automated manufacturing with Auto-Extreme Technology, ensuring more reliable hardware
  • GPU Tweak III utility software provides intuitive thermal controls and system monitoring through a real-time interface
  • Reinforced metal back plate with ventilation to enhance heat dissipation
  • Corrosion-resistant stainless steel bracket
  • Provides 3x DisplayPort 2.1b & 1x HDMI 2.1b ports for up to 4 displays
  • OC Engine Clock: 2595MHz
  • CUDA Cores: 3840
  • OpenGL 4.6 support
  • Recommended PSU: 550W or greater

Contents

Graphics card and user guide

Product Information


:
NVIDIA

:
PCI Express 5.0

:
8GB

:
GDDR7

:
DisplayPort, HDMI

:
7680 x 4320

:
Dual Slot Fan

:
2565MHz

:
128-bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711636057851

2 In stock Need more?

???PF_PDP_RSP_SUP???

£274.98 ( £329.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £274.98 (£329.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --