You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24x SATA DVD Writer with M-Disc, OEM -
DRW-24D5MT/BLK/B/AS
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- DRW-24D5MT/BLK/B/AS
- Order Code:
- CS30582
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4712900093964
- Technical Datasheet:
- DRW-24D5MT/BLK/B/AS Datasheet
Product Overview
- OEM Drive; ideal for system building
- Max. DVD speeds: 16x Read/24x Write
- Max. CD speeds: 48x Read/Write
- M-Disc support for long term data storage; save data for up to 1000 years
- Protect user data with Disc Encryption II including password controls and hidden files
- E-Green technology reduces power consumption by over 50%
- Supports Win XP/Vista/7/8/10
Contents
Drive only
Product Information
- :
- Internal
- :
- DL DVD±RW
- :
- SATA
- :
- -
Technical Documents (2)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.50 (£22.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.