You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-in-1 Environmental Meter - Sound Level, Light Level, Anemometer, Hygrometer & Thermometer - 

ET-965

ET-965 - 5-in-1 Environmental Meter - Sound Level, Light Level, Anemometer, Hygrometer & Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ET-965
Order Code:
IN07224
Product Range
-
Technical Datasheet:
ET-965   Datasheet
See all Technical Docs

Product Overview

This 5-in-1 multi-function environment meter is a cost-effective introduction to aid conformance to health & safety in the work place. It measures sound levels, light levels, airflow, %RH and temperature. The 55mm LCD display has a backlight, large digits and function indicators.
  • Auto ranges for sound with 'A' frequency weightings
  • Cosine corrected silicon diode sensor for Lux levels
  • 70mm vane for airflow
  • Semiconductor sensors in probe for humidity and temperature measurements
  • °C or °F temperature measurements
  • Data Hold, Max Hold and Max Memory functions
  • Auto power off and low battery indication
  • Standard 4mm camera bush for tripod mounting
  • Supplied in a briefcase carry case with Lux probe, vane, probe, wind muffler and battery

Product Information


:
-40°C

:
70°C

:
10% to 95%

:
0.5m/s to 30m/s

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£154.53 ( £185.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £154.53 (£185.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £147.86 (£177.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --