You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Level Meter A & C Weighted Auto Ranging 40 - 130dB -
SL-8928
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- SL-8928
- Order Code:
- IN04069
- Product Range
- -
Product Overview
- 4 measuring ranges: 40-70dB, 60-90dB, 80-110dB and 100-130dB
- Auto ranging or manual range
- A or C frequency weightings
- Slow or fast response readings
- Max hold function to display the highest recorded value
- Data hold freezes current measured value
- Quasi-analogue bargraph, 1dB steps updated every 50ms
- Low battery indicator
- Auto power off
- Range: 40 - 130dB (A weighting); 45 - 130dB (C weighting)
- Resolution: 0.1dB display, 1dB bargraph
- Accuracy: ± 2.0dB
- Analogue output: AC 0.707V rms (at full scale)
Contents
Contents: Meter, battery and instructions for use
Product Information
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.58 (£76.30) | ( ) |
5+ | £63.58 (£76.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.