You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Line + Gradient Condenser Shotgun Microphone - 175mm -
AT875R
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- AT875R
- Order Code:
- MP35264
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4961310098353
- Technical Datasheet:
- AT875R Datasheet
Product Overview
- Extremely short in length (under 7"/175mm)
- Ideal for mobile applications, corporate reports and broadcast (ENG/EFP) audio acquisition
- Provides the narrow acceptance angle desirable for long-distance sound pickup
- Very light, it is easily mounted on a compact camera or digital video camera equipped with an XLR input with phantom power
- Can be run with a microphone preamp or recorder that can supply phantom power to the microphone
- Excellent sound rejection from the sides and rear of mic
- Very balanced frequency response with a slight bump at 5kHz
- Tailored response minimizes camera and handling noise
- Operates on phantom power only (11-52V DC)
Contents
AT875R line+gradient condenser microphone; AT8405a stand clamp for <5/8/>"-27 threaded stands; <5/8/>"-27 to <3/8/>"-16 threaded adaptor; windscreen; soft protective case
Product Information
- :
- Line & Gradient
- :
- 100ohm
- :
- 90Hz
- :
- 20kHz
- :
- -30dB
- :
- XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.99 (£140.39) | ( ) |
2+ | £111.10 (£133.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.