You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Studio Monitor Headphones - Black -
ATH-M30X
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATH-M30X
- Order Code:
- AV24052
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4961310125417
Product Overview
- Advanced build quality and engineering
- 40mm Drivers with rare earth magnets and copper-clad aluminium wire voice coils
- Tuned for enhanced detail, with excellent mid-range definition
- Circumaural design contours around the ears for excellent sound isolation in loud environments
- Sensitivity: 96dB
- Lead Length: 3m Straight
Contents
Contents: Headphones, screw on 6.35mm jack adaptor & carry pouch
Product Information
- :
- 15Hz
- :
- 22kHz
- :
- 47ohm
- :
- Neodymium Magnet
- :
- 3.5mm Stereo Jack Plug, Gold Plated
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.00 (£76.80) | ( ) |
3+ | £60.00 (£72.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.