You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Earphones USB-C with Mic - 

100.315UK

100.315UK - Digital Earphones USB-C with Mic
100.315UK - Digital Earphones USB-C with Mic
100.315UK - Digital Earphones USB-C with Mic
100.315UK - Digital Earphones USB-C with Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
100.315UK
Order Code:
AV29426
Product Range
-
Also Known As:
100.315UK, GTIN UPC EAN: 5015972219157

Product Overview

Sleek and stylish earphones that provide both great sound performance and convenient features without burning a hole in your pocket. Built-in digital chip technology delivers impressive HiFi quality sound and the inline hands-free microphone and track control gives you the ability to listen to and take control of your favourite tunes or make and receive calls on the move. Compatible with a wide range of USB-C devices and both Google and Siri voice assistant whenever available.
  • Digital chip technology delivers impressive sound performance
  • Compatible with a wide range of USB-C devices
  • Sleek, ergonomic design
  • In-line hands-free microphone and track control button
  • Compatible with Google and Siri voice assistant services
  • Spare earbuds supplied
  • Speaker drivers 10mmØ
  • Impedance: 32Ω
  • Frequency response: 20Hz to 20kHz
  • Lead length: 1.2m
  • Connector: USB-C
  • Weight: 12g

Applications

Audio, Business, Domestic, Education, Public, Music

Contents

earphones, spare earbuds

Product Information


:
20Hz

:
20kHz

:
32ohm

:
Dynamic

:
USB

:
1.2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.315UK, GTIN UPC EAN: 5015972219157

12 In stock Need more?

???PF_PDP_RSP_SUP???

£6.77 ( £8.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.77 (£8.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.16 (£7.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --