You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro USB Male to Female Extension Lead with Power Switch, 0.25m Black - 

113.025UK

113.025UK - Micro USB Male to Female Extension Lead with Power Switch, 0.25m Black
113.025UK - Micro USB Male to Female Extension Lead with Power Switch, 0.25m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
113.025UK
Order Code:
AV29919
Product Range
-
Also Known As:
113.025UK, GTIN UPC EAN: 5015972219973
Technical Datasheet:
113.025UK   Datasheet
See all Technical Docs

Product Overview

Convenient Micro USB extension cable that features an inline power button, eliminating the need to remove the USB cable from your device each time you need to power down or reset. Ideal solution for for Raspberry Pis, mini PCs and other USB powered devices.
  • Convenient Micro USB extension cable
  • Integrated power button with solid click action
  • Cable length: 250mm

Product Information


:
Micro Type B Plug to Micro Type B Receptacle

:
0.25m

:
0.82ft

:
-

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

113.025UK, GTIN UPC EAN: 5015972219973

1 In stock

5 more will be available week commencing 03/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.23 ( £2.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --