You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal L-shaped Soundbar Brackets -
129.597UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 129.597UK
- Order Code:
- ST04489
- Also Known As:
- 129.597UK, GTIN UPC EAN: 5015972218884
Product Overview
- Universal compatibility with most makes of TV and any soundbar that can be wall mounted
- Easy to install and completely invisible when mounted
- Adjustable angle for perfect mounting
- Installation hardware included
- Max weight load: 15kg
- Max VESA: 600x400
- Weight: 550g
Product Information
Technical Documents (1)
Also Known As
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.33 (£8.80) | ( ) |
3+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.