You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8” Active Subwoofer Cabinet, 100W RMS - 

M8S

M8S - 8” Active Subwoofer Cabinet, 100W RMS
M8S - 8” Active Subwoofer Cabinet, 100W RMS
M8S - 8” Active Subwoofer Cabinet, 100W RMS
M8S - 8” Active Subwoofer Cabinet, 100W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
M8S
Order Code:
LS05002
Product Range
-
Also Known As:
170.190UK, GTIN UPC EAN: 5015972118498

Product Overview

Active sub cabinet with 8" (20cm) reinforced driver and internal amplifier with active filter circuit. Inputs are on twin RCA or from a stereo amplifier on spring terminals (between amp and mid-top speakers). Cut-off frequency and Gain rotary controls can be adjusted as required. "Auto Off" function deactivates the amplifier when no incoming signal is detected to conserve energy.
  • Integral amplifier with variable crossover
  • Adjustable volume level control
  • Auto off function conserves energy
  • Speaker level or line level inputs
  • Driver: 8" reinforced cone
  • Output power: 100W RMS / 200W Peak
  • Frequency response: 50-250Hz
  • Cut-off frequency: 45-150Hz
  • Connections: L+R RCA, L+R Speaker level input terminals
  • Power supply: 220-250V AC, 50/60Hz (Fig 8)
  • Dimensions: 300x330x300mm
  • Weight: 7.44kg

Product Information


:
50Hz

:
250Hz

:
330mm

:
300mm

:
300mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

170.190UK, GTIN UPC EAN: 5015972118498

5 In stock Need more?

???PF_PDP_RSP_SUP???

£99.81 ( £119.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.81 (£119.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --