You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Dual Link Male to Male Lead, 2m Black -
DVIDD-2
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- DVIDD-2
- Order Code:
- AV27580
- Product Range
- -
- Technical Datasheet:
- DVIDD-2 Datasheet
Product Overview
- Plug and play DVI-D lead
- Dual link configuration
- Gold plated connectors
Contents
Lead only
Product Information
- :
- DVI-D Plug
- :
- DVI-D Plug to DVI-D Plug
- :
- DVI-D Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
31 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.06 (£3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.