You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 10m - 

HHOC-AA10

HHOC-AA10 - High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 10m
HHOC-AA10 - High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
HHOC-AA10
Order Code:
AV28560
Product Range
-
Technical Datasheet:
HHOC-AA10   Datasheet
See all Technical Docs

HHOC-AA10 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

High Speed AOC 4K UHD 18Gbps HDMI Active Fibre Optic Lead, 10m

• Cable Length - Imperial : 32.81ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 10m • Product Range : Pro Signal AOC HDMI Leads

     
Restricted Item Add

Product Overview

Advanced, high speed HDMI lead that utilises hybrid optical cable for lossless signal quality; delivers crystal clear digital images with up to 4K UHD resolution instantly. Fully compatible with HDMI 2.0 standard and compliant with HDCP 2.2.
  • Supports resolutions up to 4K Ultra HD (4:4:4)
  • Video bandwidth up to 18Gbps @60Hz
  • HDMI 2.0 compatible and compliant with HDCP 2.2
  • Self detecting function for EDID information
  • Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
  • CL2 FT4 PVC cable jacket, OD:4.6-4.8mm
  • Zinc alloy headshells with gold plated connectors

Product Information


:
HDMI Plug

:
HDMI Plug to HDMI Plug

:
HDMI Plug

:
33ft

:
10m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

£52.65 ( £63.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.65 (£63.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --