You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K HDMI Lead with Ethernet, Male to Male, Slim Cable, 7.5m White -
HHSW-7.5
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHSW-7.5
- Order Code:
- AV27758
- Product Range
- -
- Technical Datasheet:
- HHSW-7.5 Datasheet
HHSW-7.5 - You may also be interested in
Product Overview
- Ultra slim cable with compact head shells, ideal for applications with space restrictions
- Supports 4K 4:2:0 @30Hz
- Audio Return Channel (ARC)
- Shielded cable with gold plated connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 24.6ft
- :
- 7.5m
- :
- White
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.00 (£9.60) | ( ) |
5+ | £7.45 (£8.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.