You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount, Up to 43" Screen -
AL200Q
- Manufacturer:
- AVF AVF
- Manufacturer Part No:
- AL200Q
- Order Code:
- ST03997
- Product Range
- AVF Red Range TV Brackets
- Also Known As:
- GTIN UPC EAN: 5014117006270
Product Range Selector (AVF Red Range TV Brackets)
See all from this product rangeProduct Overview
- Slim, flat to wall TV wall mount perfect for TVs up to 43" and 20kg in weight
- With a minimum distance of just 20mm from the wall, it’s the ideal mount for a flush picture frame finish
- Suitable for solid walls and wood stud walls
- VESA compatible from 50x50mm to 200x200mm
Product Information
- :
- Up to 43"
- :
- Flat to Wall Mount
- :
- 20kg
- :
- 75x75 to 200x200
- :
- AVF Red Range TV Brackets
Technical Documents (2)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.04 (£6.05) | ( ) |
5+ | £4.73 (£5.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.