You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, THT, DPDT, Latching, 5V dc, 2A -
V23079B1201B301
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23079B1201B301
- Order Code:
- SW04927
- Product Range
- P2/V23079
- Also Known As:
- 3-1393788-3
- Technical Datasheet:
- V23079B1201B301 Datasheet
Product Range Selector (P2/V23079)
See all from this product rangeProduct Overview
- DPDT contact configuration
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- High sensitivity for low power consumption 140mW/70mW
- Single coil version with surge voltage resistance between contact and coil
- UL and IEC/EN60950 compliant
- Coil voltage ranges from 2VDC to 24VDC
- 15mm x 7.5mm size
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive, Medical
Product Information
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- P2/V23079
- :
- Through Hole
- :
- Latching Dual Coil
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 178ohm
Technical Documents (3)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
20+ | £2.05 (£2.46) | ( ) |
50+ | £1.84 (£2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.