You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XL Heavy Duty Universal Tilting TV Wall Mount, 65" to 100" Screen -
BT9910/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT9910/B
- Order Code:
- ST04583
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318302688
- Technical Datasheet:
- BT9910/B Datasheet
Product Overview
- Designed to mount extra-large screens 65" and over
- Lateral adjustment of screen once mounted
- Adjustment screws allow screen to be levelled once mounted
- Heavy-duty, 4mm steel capable of supporting the heaviest screens
- Safety screws included to prevent removal of screen
- Compatible with B-Tech's System two-pole mounting system
- Simple 'hook-on' installation with all mounting hardware supplied
- VESA compatibility: Up to 1,000x600
- Tilt range: 0°, 5°, 10°, 15°
- Weight capacity: 130kg
- Dimensions (WxHxD): 1,070x639x81.5mm
Applications
Audio, Video & Vision, Installations
Product Information
- :
- From 65" to 100"
- :
- Flat to Wall Mount
- :
- 130kg
- :
- Up to 1000x600
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.12 (£162.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.