You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Heavy Duty Cable Cutters -
2233 D-200
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 2233 D-200
- Order Code:
- TL16508
- Product Range
- Bahco - 2233 D Series Cable Cutters
- Also Known As:
- GTIN UPC EAN: 7314150114030
- Technical Datasheet:
- 2233 D-200 Datasheet
Product Range Selector (Bahco - 2233 D Series Cable Cutters)
See all from this product rangeProduct Overview
- Manufactured from drop forged carbon steel
- Hardened cutting edges with red PVC vinyl grips
- Can be used for cutting vinyl coated copper and aluminium cable
Product Information
- :
- Heavy Duty
- :
- 200mm
- :
- Flush
- :
- 10mm
- :
- -
- :
- Bahco - 2233 D Series Cable Cutters
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.49 (£16.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.