You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking Flex Head Ratchet Combi Wrench 14mm -
41RM-14
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 41RM-14
- Order Code:
- TL13127
- Product Range
- Bahco - Ratchet Combi Wrenches
- Also Known As:
- GTIN UPC EAN: 7314153014467
- Technical Datasheet:
- 41RM-14 Datasheet
Product Range Selector (Bahco - Ratchet Combi Wrenches)
See all from this product rangeProduct Overview
- Flex head pivots 90° in either direction
- Fine tooth design with dual-pawl mechanism
- High-polished chrome finish
- Ratchet lever is easily accessible for quick direction changes
- Recessed corners in ends provide extra turning power
- Ring end has a 180° revolving head with 15° swing angle
- Equal sizes at both ends
- Manufactured to ISO 3318/DIN 3113
Product Information
- :
- 14mm
- :
- -
- :
- 160mm
- :
- Bahco - Ratchet Combi Wrenches
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.03 (£21.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.