You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Surveyors Tape Measure with Ground Spike -
LTS-30
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- LTS-30
- Order Code:
- TL16530
- Product Range
- Bahco - Surveyors Tape Measures
- Also Known As:
- GTIN UPC EAN: 7314150120109
- Technical Datasheet:
- LTS-30 Datasheet
Product Range Selector (Bahco - Surveyors Tape Measures)
See all from this product rangeProduct Overview
- Tough ABS case with an integral ground spike
- Fold out winding handle and soft grip handle
- Fold out blade anchor hook
- Double nylon blade coating for extra wear resistance
- Accurate to 73/362/EEC Class II
- Metric (mm/cm/m) marked graduations
Product Information
- :
- Manual
- :
- 30m
- :
- 16mm
- :
- Orange
- :
- Bahco - Surveyors Tape Measures
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.96 (£23.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























