You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4"-1/2" Socket Set with Combination Spanners, 92 Piece -
S910
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S910
- Order Code:
- TL16567
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150104000
- Technical Datasheet:
- S910 Datasheet
Product Overview
- 1/4” and 1/2” sockets, and combination spanners set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 92 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 10 pcs 1/4" hex deep sockets 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 13 pcs 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
- 6 pcs 1/4" bits Hex: 3, 4, 5, 6, 8, 10mm
- 8 pcs 1/4" bits TORX®: T 8, 10, 15, 20, 25, 27, 30, 40
- 3 pcs 5/16" bits TORX®: T 45, 50, 55
- 2 pcs 1/2" extension bars 5" & 10"
- 1 pc 1/2" universal joint
- 1 pc 1/2" spark plug socket hex 21mm (13/16")
- 1 pc 1/2" x 5/16" bit holder
- 1 pc 1/2" T-adaptor
- 3 pcs L-keys hex: 1.5, 2, 2.5mm
- 1 pc 1/4" ratchet, 60 teeth/6° action angle, quick release
- 1 pc 1/2" ratchet, 60 teeth/6° action angle, quick release
- 4 pcs flex head wrenches: 8-9, 10-11, 12-13, 14-15mm
- 6 pcs combination spanners: 8, 10, 12, 13, 14, 17mm on a practical removable tool-rack
- 1 pc removable three section plastic box with lid
Product Information
- :
- 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH0, PH1, PH2, PH3, Spinner & Ratchet Handle
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £160.02 (£192.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.