You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x 8W LED Slim RGBW PAR Can - 

BAC300

BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can
BAC300 - 6x 8W LED Slim RGBW PAR Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAC300
Order Code:
DP36234
Product Range
-

Product Overview

The BeamZ BAC300 is a slimline Aluminium LED ProPar, created by the latest LED technology. It includes 6x 8W 4-in-1 LEDs (RGBW). Highly efficient, natural convection cooling thanks to the attractive cast aluminium housing with heat sink design. There are no internal cooling fans in these PAR cans, which mean absolutely zero noise. The 4 push button LED menu allows for easy access to the functions including DMX, master/slave, sound activation and the stand alone function. Equipped with IEC in/out and XLR 3-pin in/out for daisy chaining multiple units together.
  • 6x 8W 4-in-1 LEDs
  • RGBW Colour mixing
  • 3, 4 or 8 DMX channels
  • Lightweight housing
  • DMX and Stand-alone mode
  • 0-100% Electronic Dimmer
  • Master/Slave function
  • IR remote control
  • DMX in/output via 3-pin
  • Pre programmed shows
  • Sound activated with adjustable sensitivity
  • Auto mode with adjustable speed
  • Control panel with LED display
  • IEC connector input/output

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£131.63 ( £157.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.63 (£157.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --