You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 75W LED Moving Beam Head Kit with Flight Case -
2XFUZE75B BEAM
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- 2XFUZE75B BEAM
- Order Code:
- DP36227
- Product Range
- BEAMZ Moving Lights
- Also Known As:
- GTIN UPC EAN: 8715693310139
Product Range Selector (BEAMZ Moving Lights)
See all from this product rangeProduct Overview
- 75W high intensity white LED
- DMX: 10 or 12 channels
- Control: DMX, stand-alone, master/slave, sound activated, auto
- Fresnel lens
- Gobo Wheel: 17x metal gobos + open + shake
- Colour wheel: 12 Colours + open
- Rotatable 8 facet prism
- 0-100% Electronic Dimmer
- Pan and Tilt Ranges: 360°, 540°, 630° pan / 90°, 180°, 270° tilt movement
- Strobe rate: 1-11Hz
- Automatic pan/tilt correction
- Control panel with LCD display
- DMX IN/OUT via 3-pin XLR
- Powerconnector IN
- Quick lock omega clamp included
- All cables included
- Supplied with remote control
- Delivered with a solid flightcase
- Ingress Protection: IP20
Applications
Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
2x FUZE75B light, flightcase, DMX cable, power cable, remote control, safety cord, mounting bracket
Warnings
Product Information
- :
- BEAMZ Moving Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £800.00 (£960.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.