You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600A Dual Display TRMS Clamp Meter - 

ACD-14-PRO

ACD-14-PRO - 600A Dual Display TRMS Clamp Meter
ACD-14-PRO - 600A Dual Display TRMS Clamp Meter
ACD-14-PRO - 600A Dual Display TRMS Clamp Meter
ACD-14-PRO - 600A Dual Display TRMS Clamp Meter
ACD-14-PRO - 600A Dual Display TRMS Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACD-14-PRO
Order Code:
IN07698
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969806282
Technical Datasheet:
ACD-14-PRO   Datasheet
See all Technical Docs

Product Overview

  • 6000 Count dual backlit LCD display
  • Precise low current measurement
  • Suitable for HVAC applications
  • Low pass filter
  • Continuity and diode testing
  • Non-contact voltage detection (NCV)
  • Autoranging measurements
  • Data hold and auto power-off functions
  • Low battery indication
  • Power: 2x AAA batteries (included)
  • Safety: CAT III 600V

Contents

Contents: Clamp meter, test leads, carry case, K Type thermocouple, batteries and manual

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
600A

:
600V

:
600V

:
6Mohm

:
True RMS

:
Auto

:
3.83

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969806282

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£129.00 ( £154.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £129.00 (£154.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £122.56 (£147.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --