You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

700W 20L Compact Microwave, Silver - 

MOC20100SFB

MOC20100SFB - 700W 20L Compact Microwave, Silver
MOC20100SFB - 700W 20L Compact Microwave, Silver
MOC20100SFB - 700W 20L Compact Microwave, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEKO BEKO
Manufacturer Part No:
MOC20100SFB
Order Code:
SB07839
Product Range
Beko Compact Microwave
Also Known As:
GTIN UPC EAN: 8690842442919

Product Range Selector (Beko Compact Microwave)

See all from this product range

MOC20100SFB - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HAMILTON BEACH

700W 20L Microwave Oven, Black

• Power Rating : 700W • Plug Type : UK Type G • Capacity : 20l • Product Range : Hamilton Beach HB70T20 Microwave Oven • Appliance Type : Microwave Oven

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HAMILTON BEACH

700W 20L Microwave Oven, Silver

• Power Rating : 700W • Plug Type : UK Type G • Capacity : 20l • Product Range : Hamilton Beach HB70T20 Microwave Oven • Appliance Type : Microwave Oven

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

SWAN

800W Solo Manual Microwave with 20L Capacity, White

• Power Rating : 800W • Plug Type : UK Type G • Capacity : 20l • Appliance Type : Microwave Oven

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

This microwave oven is packed with innovative features to help you save time in the kitchen. The compact size allows you to place your appliance anywhere in your kitchen, while still offering 20 litres of cooking capacity. So, whether you need to re-heat leftovers or defrost your meal, preparing food is easy with this 700W model.
  • Taking up less space in your kitchen, the compact size allows you to place the microwave anywhere you like while still offering 20 litres of cooking capacity
  • 5 Power levels plus defrost function
  • 20L Capacity
  • 30 Minute countdown timer
  • Pull handle door opening
  • Dimensions: (HxWxD): 245x452x325mm

Product Information


:
Microwave Oven

:
700W

:
20l

:
Beko Compact Microwave

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8690842442919

No Longer Manufactured

£72.25 ( £86.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.25 (£86.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.00 (£80.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --