You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W 2-in-1 Multifunction Vacuum Cleaner, Platinum Edition -
BEL0770PV3F
- Manufacturer:
- BELDRAY BELDRAY
- Manufacturer Part No:
- BEL0770PV3F
- Order Code:
- SB08435
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061509410
Product Overview
- Powerful 600W vacuum, suitable for both quick tidy-ups and thorough cleaning
- Versatile design, can easily be used as an upright vacuum or handheld cleaner
- 1L dust container with bagless, easy to empty design
- Suitable for use on all floor types
- Includes brush and crevice tools for difficult to reach areas
- Washable HEPA filter is ideal for allergy sufferers
- Generous 5m power cable provides extended reach for freedom of movement
Product Information
- :
- Electric
- :
- 240V
- :
- -
- :
- 600W
- :
- 1l
- :
- -
- :
- -
- :
- 5m
- :
- 250mm
- :
- 1110mm
- :
- 105mm
- :
- 1.38kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.75 (£26.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.