You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EW3270U 31.5" 4K UHD VA Monitor, DisplayPort HDMI USB-C -
9H.LGVLA.TSE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LGVLA.TSE
- Order Code:
- SB07220
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755072666
- Technical Datasheet:
- 9H.LGVLA.TSE Datasheet
9H.LGVLA.TSE - You may also be interested in
Product Overview
- Certified by TÜV Rheinland for low blue light and Flicker-free operation
- Unique Brightness Intelligence technology maximises detail level in dimly lit environments
- Experience vibrant and realistic images with 95% DCI-P3 wide colour gamut (10-bit colour)
- AMD FreeSync™ technology eliminates screen tearing for an ultra smooth gaming experience
- VA Panel with 178/178° wide viewing angles
- 20M:1 Dynamic contrast ratio (3000:1 native)
- 4ms Response time, 300cd/m² brightness
- Powerful integrated stereo speakers (2x 2W) with headphone socket
- USB-C port for advanced connectivity options
- Dimensions (HxWxD): 522x726x215mm
Product Information
- :
- 3840 x 2160
- :
- Black and Silver
- :
- 31.5"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.00 (£318.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.