You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.7" (70mm) ESD Safe Swivel Bench Vice -
9-205 ESD
- Manufacturer:
- BERNSTEIN WERKZEUGFABRIK BERNSTEIN WERKZEUGFABRIK
- Manufacturer Part No:
- 9-205 ESD
- Order Code:
- TL23513
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4250838511179
- Technical Datasheet:
- 9-205 ESD Datasheet
Product Overview
- Clamping pressure of 1.470N
- Clamping capacity of 70mm
- Clamping depth of 38mm
- Jaw width of 50mm
- Weight of 1.450Kg
Applications
Industrial
Product Information
- :
- 50mm
- :
- 70mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £161.55 (£193.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.