You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Way Populated Dual RCD Consumer Unit, 100A Switch, 1x 63A & 1x 80A, 30mA RCDs, 6x MCBs -
CFUDP18606-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- CFUDP18606-01
- Order Code:
- PL16399
- Product Range
- British General - Dual RCD Consumer Units
- Technical Datasheet:
- CFUDP18606-01 Datasheet
Product Range Selector (British General - Dual RCD Consumer Units)
See all from this product rangeProduct Overview
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 1x 63A, 1x 80A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with fitted MCBs, spirit level and spare cover blanks
- Compliant with IET 17th Edition, Amendment 3
- 12x module, 6-way, 6x MCBs (2x 6A, 16A, 2x 32A, 40A)
Product Information
- :
- Domestic
- :
- Stainless Steel
- :
- 240V
- :
- 100A
- :
- 6Circuits
- :
- 231mm
- :
- 315mm
- :
- 115mm
- :
- British General - Dual RCD Consumer Units
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.52 (£93.02) | ( ) |
5+ | £76.56 (£91.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.