You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Adjustable Wall Light, 360lm, 4000K, IP44 -
LEXWS4B40
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LEXWS4B40
- Order Code:
- LA08234
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056590059
- Technical Datasheet:
- LEXWS4B40 Datasheet
Product Overview
- High impact housing for increased durability
- Tilt and rotatable head for maximum adjustability
- Simple, screw-fixing bracket for easy and quick installation
- Latest technology LED chips for improved performance and energy savings
- Prewired with 1m cable for ease of installation
- 360 Lumens with 4,000K LED colour temperature
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 110mm
- :
- 25mm
- :
- 70mm
- :
- -
- :
- Hardwired
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
5+ | £19.44 (£23.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.