You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 2 Way Built in Marine Speaker, 100V, White - 

911.1564.900

911.1564.900 - 8" 2 Way Built in Marine Speaker, 100V, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
911.1564.900
Order Code:
LS06380
Product Range
-
Also Known As:
GTIN UPC EAN: 5420035202852
Technical Datasheet:
911.1564.900   Datasheet
See all Technical Docs

Product Overview

The CMAR8T marine speaker brings high-quality sound, even in the most difficult humid places. The CMART Marine Series has 3 different models in 5-inch (CMAR5T-W), 6-inch (CMAR6T-W) and 8-inch (CMAR8T-W). These loudspeakers are especially developed to be installed in humid or hot (up to 95° C) environments like swimming pools, yachts, bathrooms, and saunas. This waterproof marine loudspeaker is already equipped with a 20-watt transformer (T20iP) which makes this waterproof speaker suited for low impedance as well as 100 volt systems.
  • Cutout diameter: 184mm
  • Loudspeaker system: 2 Way
  • Woofer cone material: Polypropylene
  • Low impedance dynamic power: 100W
  • SPL (1W/1m): 88dB
  • Frequency response: 55Hz to 20kHz
  • Installation grip range: 1mm to Up
  • Vertical dispersion angle 1000Hz: 180°
  • Low impedance RMS power: 50W
  • Max. SPL (1m): 107dB
  • Main construction material: ABS
  • IP rating: IP65
  • Weight: 2.03kg

Product Information


:
At 100V: 20W, 10W, 5W and 2.5W

:
55Hz

:
20kHz

:
76mm

:
221mm

:
76mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035202852

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£75.16 ( £90.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.16 (£90.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --