You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
140mm 18V Li-Ion Cordless Circular Saw - Bare Unit -
BDCCS18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCCS18N-XJ
- Order Code:
- TL21478
- Product Range
- Black & Decker - Circular Saws
- Also Known As:
- GTIN UPC EAN: 5035048562048
Product Range Selector (Black & Decker - Circular Saws)
See all from this product rangeProduct Overview
- Compact & Lightweight, For greater comfort and control in use
- 65° Thermal Cut Out For Added Durability & Safety
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Anti slip soft grip which provides comfort when using the Circular saw
- Spring Loaded Slide Pack System Durable & Prevents Dust Ingress
- Dust Extraction For cleaner working environment
- Metal Shoe with Sight Line For Accurate Cutting
- Electric Brake for added safety
- Depth of Cut: 43mm
- No Load Speed: 3700 rpm
- Blade Diameter: 140mm
- Bore Size: 12.7mm
- Bevel Cut: 0-45°
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 140mm
- :
- Circular
- :
- Black & Decker - Circular Saws
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.98 (£57.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.