You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2600W 3-in-1 Electric Leaf Blower & Vacuum 230V - 

BEBLV260-GB

BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V
BEBLV260-GB - 2600W 3-in-1 Electric Leaf Blower & Vacuum 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEBLV260-GB
Order Code:
SI19086
Product Range
Black & Decker - Electric Blowers
Also Known As:
GTIN UPC EAN: 5035048705131

Product Range Selector (Black & Decker - Electric Blowers)

See all from this product range

Product Overview

The Black & Decker BEBLV260 3-in-1 Electric Leaf Blower incorporates a leaf blower, vacuum and shredder in one tool. It has 2 interchangeable tubes: a slimline blower tube channels leaves and heavier waste into manageable piles, while the larger vacuum tube enables waste to be sucked into a shredding fan. It also comes with a 40 litre shredder bag which can be affixed or removed as required.
  • Blower vacuum with 3 functions in 1: Vacuum, Blower & Mulcher to tackle all garden tidying tasks
  • Powered with 2600W motor that offers 315 km/h blowing speed, allowing you to tackle garden debris with ease
  • 40 Litre bag with large opening for quick and easy emptying
  • Good impact shredder to reduce the volume of debris from 12 to 1 to accelerate composting and make disposal easier
  • Quick release design for easy conversion from blowing mode to vacuuming mode
  • Input Power: 2600W
  • Blow Speed: 315km/h
  • Suction Capacity: 11.7m³
  • Waste Reduction: 12:1
  • Capacity: 40L
  • Weight: 4.2kg

Product Information


:
Electric

:
230V

:
-

:
2.6kW

:
40l

:
-

:
-

:
-

:
-

:
-

:
-

:
4.2kg

:
Black & Decker - Electric Blowers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048705131

13 In stock Need more?

???PF_PDP_RSP_SUP???

£46.25 ( £55.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.25 (£55.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --