You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60cm 25mm Gap 600W Electric Hedge Trimmer 230V - 

BEHTS501-GB

BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V
BEHTS501-GB - 60cm 25mm Gap 600W Electric Hedge Trimmer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEHTS501-GB
Order Code:
SI18753
Product Range
Black & Decker - Electric Hedge Trimmers
Also Known As:
GTIN UPC EAN: 5035048678152

Product Range Selector (Black & Decker - Electric Hedge Trimmers)

See all from this product range

Product Overview

  • 60cm Dual action blade is ideal for medium size hedges with innovative sawblade
  • Innovative sawblade cuts branches upto 35mm thick, reduces frustration downtime with no extra tools needed
  • 25mm Standard blade cut capacity
  • 10% Lighter with compact & ergonomic design for less fatigue during trimming tasks
  • Translucent guard for greater visibility when working above
  • Secondary wrap around aux handle for greater comfort & control at all angles
  • Blade Length: 60cm
  • Blade Gap: 25mm
  • Blade Strokes: 1840 Strokes/min
  • Lead Length: 3.6m (12 feet)

Product Information


:
Electric

:
-

:
60cm

:
Black & Decker - Electric Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048678152

Available for back order

Deliveries start from 07/09/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£53.28 ( £63.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.28 (£63.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --