You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Mode SC/APC to SC/APC Fibre Lead, 3mm, G657A1, 30m - 

BFL-SCA-3A1-30

BFL-SCA-3A1-30 - Single Mode SC/APC to SC/APC Fibre Lead, 3mm, G657A1, 30m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFL-SCA-3A1-30
Order Code:
AP04120
Product Range
Blake - BFL-SCA Series
Also Known As:
GTIN UPC EAN: 5056377508392
Technical Datasheet:
BFL-SCA-3A1-30   Datasheet
See all Technical Docs

Product Range Selector (Blake - BFL-SCA Series)

See all from this product range

Product Overview

This high-quality fibre optic cable is designed to deliver exceptional performance and reliability for your networking needs. Features an SC/APC connector on both ends, ensuring precise and secure connections. It has a bend radius of 10mm, offering flexibility that makes it easier to connect devices. It supports single-mode transmission, allowing for long-distance data transmission with minimal signal loss. The OS2 fibre optic cable meets industry standards, guaranteeing optimal performance and compatibility. Its LSZH (Low Smoke Zero Halogen) jacket provides added safety by minimising toxic emissions in case of fire.
  • Single-mode, simplex OS2 G657A1 fibre
  • SC/APC-SC/APC, male-to-male yellow plug
  • Optical LSZH cable, 3,000µm
  • Green connectors

Product Information


:
SC Simplex

:
SC Simplex

:
1Fibres

:
Singlemode

:
30m

:
3mm

:
Blake - BFL-SCA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377508392

11 In stock Need more?

???PF_PDP_RSP_SUP???

£11.27 ( £13.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.27 (£13.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.51 (£12.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --