You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Mode Fibre Mini Splitter, 8 Way, Simplex SC/APC, 1m - 

BFS-MINI-SCA-8

BFS-MINI-SCA-8 - Single Mode Fibre Mini Splitter, 8 Way, Simplex SC/APC, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFS-MINI-SCA-8
Order Code:
AP04142
Product Range
Blake - BFS-MINI Series
Also Known As:
GTIN UPC EAN: 5056377507937
Technical Datasheet:
BFS-MINI-SCA-8   Datasheet
See all Technical Docs

Product Range Selector (Blake - BFS-MINI Series)

See all from this product range

Product Overview

PLC (Planar Lightwave Circuit) fibre optic splitters are an essential component of any optical network. These devices can be used to divide a single incoming signal into multiple outputs, enabling the loading and transmission of data over large distances. This helps to significantly reduce cost and maintenance time in networks as fewer components are required for the installation and configuration process. PLC splitters are made from Fused Biconical Tapered (FBT) technology which minimises insertion loss and crosstalk, resulting in greater stability, lower bit-error rates, and improved system performance. They work by separating light with an angle polished connector at one end which allows the optical signal to enter into one port and be divided amongst multiple outputs. They are widely used in Passive Optical Networks (PONs) for FTTH (Fibre-To-The-Home) applications. They offer reliability, high isolation between output ports, low insertion loss and good channel uniformity. They are compact and light-weight, offering an neat and easy installation making them ideal for a wide range of applications.
  • PLC mini splitter, SC/APC
  • Low loss design
  • Integrates into containment boxes
  • Suitable for rack mounting
  • Length: 1m

Product Information


:
-

:
-

:
-

:
Singlemode

:
-

:
-

:
-

:
Mini SC Simplex

:
-

:
-

:
Blake - BFS-MINI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377507937

2 In stock Need more?

???PF_PDP_RSP_SUP???

£18.18 ( £21.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.18 (£21.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.87 (£20.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --