You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combined Omnidirectional FM & DAB Dipole Aerial -
DFMO
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- DFMO
- Order Code:
- AP03738
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377500310
- Technical Datasheet:
- DFMO Datasheet
Product Overview
- Receive signal from all directions
- Low gain aerial for strong reception areas
- Both signals are combined and connection is by a single cable
- Element design utilises solid plastic securing clips on to a strong boom section
- Mounting bracket for aerial will fit mast diameter from 1" to 2"
- Two elements
- Bands: FM 88-108MHz, DAB 174-230MHz
Product Information
Technical Documents (2)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.02 (£26.42) | ( ) |
3+ | £20.61 (£24.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.