You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digi Master X High Gain TV Aerial, 76 Element, Group T - 

DMX16T-F

DMX16T-F - Digi Master X High Gain TV Aerial, 76 Element, Group T
DMX16T-F - Digi Master X High Gain TV Aerial, 76 Element, Group T
DMX16T-F - Digi Master X High Gain TV Aerial, 76 Element, Group T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
DMX16T-F
Order Code:
AP03737
Also Known As:
GTIN UPC EAN: 5060041660750

DMX16T-F - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BLAKE UK

High Gain TV Aerial, 76 Element, Group K

• Product Range : Blake - DMX Series

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

76-element, high gain TV aerial for use in poor signal areas.
  • Group T, protects 4G/LTE, channels 21-60
  • Directional high gain X-type aerial
  • Can be mounted horizontally or vertically for suitable polarisation
  • Solid rod rotate-and-lock X-type multi-bay element design
  • Pre-assembled elements to minimise installation time
  • Tilt-and-slide clamp, allows elevation adjustment for improved noise rejection
  • Mounting bracket for aerial will fit mast diameter from 1" to 2"
  • Steel parts are protected either with BZP (bright zinc plating) or manufactured from hot dip zinc-coated strip
  • Plastic parts are UV stabilised
  • Large fortified reflectors for improved anti-ghosting properties of your Freeview reception
  • F type connection
  • Supplied with aerial clamp
  • Length: 2.32m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060041660750

No Longer Manufactured

£48.48 ( £58.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.48 (£58.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £44.95 (£53.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --