You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Female to Male Dual Swivel Adaptor -
PROHDAPSWL
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROHDAPSWL
- Order Code:
- AV30646
- Product Range
- -
Product Overview
- Dual swivel HDMI plug to socket adaptor
- Female connector can be rotated through 360°, male end can be rotated 180°
- Supports resolutions up to 2160p @30Hz and is 3D & HDCP compatible
- High speed, supports data transfer of up to 10.2Gb/s
- Gold plated connectors for reliable signal transmission
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
3+ | £2.38 (£2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.